text.skipToContent text.skipToNavigation

Manufacturer Part #

SP4-PL2-DC12V

SP Series 15 A 4PDT (4 Form C) 12 VDC Through Hole 2 Coil Latching Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry SP4-PL2-DC12V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: 4PDT (4 Form C)
Coil Current: 25mA
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Coil Resistance: 480Ω
Switching Voltage: 30V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -50°C to +60°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.90
USD
Quantity
Unit Price
10
$27.09
20
$26.85
30+
$26.60
Product Variant Information section