text.skipToContent text.skipToNavigation

Manufacturer Part #

SP4-PL2-DC5V

SP Series 10 A 4PDT 24 VDC Through Hole Polarized 2 Coil Latching Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry SP4-PL2-DC5V - Technical Attributes
Attributes Table
Contact Form: 4PDT (4 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 10A
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The SP series relay was introduced as a high-sensitivity power relay to provide nominal operating power of 300 mW and minimum operating power of 150 mW (single side stable and 2 coil latching types).

Sensitivity the advantage of the 4-gap balanced armature mechanism, S relays have met a number of relay needs and earned a reputation for the characteristics that they provide With the nominal switching capacity for the 2 Form C at 15 A, and for the 4 Form C at 10 A

High-capacity switching is possible with small input. Moreover, taking full advantage of the excellence of the 4-gap balanced armature mechanism, we have realized a small, slim form factor that also has superior resistance to vibration and shock

Features:

  • Small slim form factor
  • High Sensitivity
  • High reliability and long life
  • Latching types also available
  • Strong resistance to vibration and shock

Applications:

  • Power remote monitoring control panels
  • Power control for high-end business and industrial equipment
  • Power supplies used in computers and other equipment?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$299.00
USD
Quantity
Unit Price
1
$30.54
3
$30.10
5
$29.90
15
$29.46
25+
$29.08
Product Variant Information section