text.skipToContent text.skipToNavigation

Manufacturer Part #

ST2-DC12V-F

ST Series 8 A DPST 12 VDC Through Hole Polarized Single Side Stable Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Panasonic Industry ST2-DC12V-F - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Coil Current: 20mA
Nominal Coil Voltage: 12V
Contact Current-Max: 8A
Coil Resistance: 600Ω
Switching Voltage: 380V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +60°C
Insulation Resistance: 1000MΩ
Height - Max: 11.3mm
Termination Style: PCB
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
460
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.20
USD
Quantity
Unit Price
4
$6.55
15
$6.47
25
$6.44
50
$6.40
100+
$6.32
Product Variant Information section