text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1A1B-24V

DE Series 8 A DPST (1 Form A-1 Form B) 24 V Through Hole Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry DE1A1B-24V - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPST (1 Form A and B)
Coil Current: 8.3mA
Nominal Coil Voltage: 24V
Contact Current-Max: 8A
Coil Resistance: 2.88kΩ
Switching Voltage: 250V
Rated Power: 0.2W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$160.00
USD
Quantity
Unit Price
20
$8.00
40
$7.95
60
$7.92
80
$7.90
100+
$7.84
Product Variant Information section