text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1A1B-3V

DE Series 3 VDC 200 mW SPST(1 Form A 1 Form B) Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry DE1A1B-3V - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Latching
Contact Form: SPST (1 Form A)
Coil Current: 8A
Nominal Coil Voltage: 3V
Contact Current-Max: 8A
Coil Resistance: 125Ω
Rated Power: 200mW
Operating Temp Range: -40°C to +60°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
20
Total
$442.00
USD
Quantity
Unit Price
3
$9.05
5
$9.00
20
$8.87
30
$8.84
75+
$8.71
Product Variant Information section