text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1A1B-L2-12V

DE Series 8 A DPST 12 VDC PCB Mount Dual Coil Latching Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry DE1A1B-L2-12V - Technical Attributes
Attributes Table
Contact Form: DPST (1 Form A and B)
Nominal Coil Voltage: 12V
Contact Current-Max: 8A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,630.00
USD
Quantity
Unit Price
500+
$7.26
Product Variant Information section