Manufacturer Part #
ARE1312
ARE Series High Frequency 0.5 A SPDT 12 VDC PCB Through Hole Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ARE1312 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic Industry ARE1312 - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 0.5A |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
50
$3.39
100
$3.35
150
$3.33
200
$3.32
250+
$3.27
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole