Manufacturer Part #
HFD4/5-S(257)
HFD4 Series 2 A DPDT 5 VDC Standard Surface Mount Subminiature Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HFD4/5-S(257) - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 5V |
| Contact Current-Max: | 2A |
| Termination Style: | Vertical / SMT |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
25
$1.01
50
$0.985
125
$0.965
250
$0.95
500+
$0.91
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
PCB Mount