text.skipToContent text.skipToNavigation

Manufacturer Part #

DK1A-PSL2

DK Series 10 A SPST (1 Form A) 2 Coil Latching Type Relay Socket

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry DK1A-PSL2 - Technical Attributes
Attributes Table
Accessory Type: Socket
No of Positions: 6
Termination Style: PC Pin
Compatible Relay Series: DK
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$475.50
USD
Quantity
Unit Price
50+
$9.51
Product Variant Information section