text.skipToContent text.skipToNavigation

Manufacturer Part #

DSP2A-PSL2

Socket for DSP Series Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry DSP2A-PSL2 - Technical Attributes
Attributes Table
Compatible Relay Series: DSP
Features & Applications

With over 30 years experience, Panasonic Electric Works of America (PEWA – formerly Aromat) is the recognized leader in the relay market.  PEWA’s power relays are ideal for Home Appliances, HVAC and vehicle applications as well as Lighting, Spa and Elevator Control and Industrial Equipment.

The DSP series is a fully sealed, compact, space saving power relay.   The DSP series is available with many different contact arrangements; Single Pole Single Throw (SPST, 1 Form A, DSP1A), Single Pole Single Throw (SPDT, 1 Form A 1 Form B, DSP1), Double Pole Single Throw (DPST, 2 Form A, DSP2A).  Available voltages range from 3 to 24 V.  

The DSP family has a high current rating of 8 amps. It is also available single side stable or 2 coil latching (L2). It comes in standard polarity but also available in reverse polarity indicated by a -R. The DSP series also has a wide range of agency approvals from UL/CSA, TÜV approved type is standard. among others. 

TYPICAL APPLICATIONS

1. Office and industrial electronic devices
2. Terminal devices of information processing equipment, such as printer, data recorder.
3. Office equipment (copier, facsimile)
4. Measuring instruments
5. NC machines, temperature controllers and programmable logic controllers.

-F ending indicates cadmium free part. All DSP's are Through Hole devices.

The DSP2A-PSL2 is a socket for the DSP family.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$447.00
USD
Quantity
Unit Price
5
$4.69
20
$4.58
30
$4.54
75
$4.47
125+
$4.38
Product Variant Information section