
Manufacturer Part #
1-1393030-0
SSR Series 50 A 32 V One Channel Hockey PUK Screw Terminal Solid State Relay
Product Specification Section
TE Connectivity 1-1393030-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1393030-0 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Control Voltage: | 3V to 32V |
Output Voltage: | 24V to 240V |
Contact Current-Max: | 50A |
Isolation Voltage-RMS: | 4000V |
Package Style: | HOCKEY PUCK |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
49 Weeks
Quantity
Unit Price
200+
$46.65
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Package Style:
HOCKEY PUCK
Mounting Method:
Chassis Mount