text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ2A1-C1-T12VDC

AQ8 Series SPST 2 A 75 to 125 VAC 12 VDC Non Zero Cross Solid State Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQ2A1-C1-T12VDC - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 12V to 125V
Output Voltage: 75V
Contact Current-Max: 2A
Mounting Method: Through Hole
Features & Applications

The AQ2A1-C1-T12VDC is a part of AQ2 series solid state relay. It has a storage temperature ranging from -30°C to +100°C.

Features:

  • Slim with 9 mm .354 inch thickness
  • Excellent in noise resistance
  • Snubber circuit integrated
  • Zero-cross and Non zero-cross types are available
  • High dielectric strength: 3,000 V AC (between input and output)
  • Two kinds of terminals distance are available. (5.08 mm and 7.62 mm)
  • High reliability, long life and maintenance-free
  • Load Current: 2A
  • Load Voltage: 75 to 125 VAC
  • Input Voltage: 12 VDC

Applications:

  • Copying equipment
  • Air conditioners
  • Industrial equipment such as NC machines, sequencers, robots and so on
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.00
USD
Quantity
Unit Price
20
$6.10
40
$6.07
60
$6.04
80
$6.03
100+
$5.98
Product Variant Information section