text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW212AX

AQW Photomos Series 0.5 A 60 V 2.5 Ohm SMT 2 Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW212AX - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
No of Channels: 2
Output Voltage: 0V to 400V
On-state Resistance-Max: 2.5Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 500mA
Isolation Voltage-RMS: 1500V
Response Time: 0.65ms
Capacitance: 1.5pF
Turn-on Delay Time: 0.65ms
Turn-off Delay Time: 0.08ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications
The AQW212AX is a part of AQW Series of 60 V 0.5 A 0.83 Ω 2 Channel Solid State Photomos Relay available in Dip-8 package

Features:

  • Compact 8-pin DIP size
  • Applicable for 2 Form A use as well as two independent 1 Form A use
  • Controls low-level analog signals
  • High sensitivity and high speed response
  • Low-level off state leakage current of max. 1 μA
  • Wide variation of load voltage 60 V to 600 V

Applications:

  • High-speed inspection machines
  • Telephones equipment
  • Computer ??
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,600.00
USD
Quantity
Unit Price
1,000+
$2.60
Product Variant Information section