
Manufacturer Part #
AQW216AX
AQW Photomos Series 40 mA 600 V 120 Ohm SMT 2 Channel Solid State Relay -DIP-8
Product Specification Section
Panasonic AQW216AX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
11/23/2021 Details and Download
Please be advised that various PhotoMOS�, Photovoltaic MOSFET Driver, Phototriac Coupler and Solid State Relay Series has a brand mark, marking and safety standard changes per the diagrams in this notice.. Change Details:1. Brand mark change. 2. Product Body marking change. 3. Safety standard change ( UL / C-UL --> UL ) 4. Safety standard change ( BSI -> VDE ) 5. Safety standard change ( UL / C-UL --> UL )
Part Status:
Active
Active
Panasonic AQW216AX - Technical Attributes
Attributes Table
Contact Form: | DPST (2 Form A) |
Output Voltage: | 0V to 600V |
On-state Resistance-Max: | 120Ω |
Contact Current-Max: | 40mA |
Isolation Voltage-RMS: | 1500V |
Package Style: | DIP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The AQW216AX is a part of AQW Series 600 V 0.04 A 120 Ω 2 Channel Photomos Solid State Relay-Available in DIP-8
Features:
- Compact 8-pin DIP size
- Applicable for 2 Form A
- High sensitivity and high speed response
- Applicable for 2 Form A
- Controls low-level analog signals
- Low-level off state leakage current of max. 1 μA
- Wide variation of load voltage 60 V to 600 V
Applications:
- High-speed inspection machines
- Telephones equipment
- Computer
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52 Weeks
Quantity
Web Price
1,000+
$6.14
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-8
Mounting Method:
Surface Mount