text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW614EHAX

AQW Photomos Series 0.1 A 400 V 35 Ohm SMT 2 Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW614EHAX - Technical Attributes
Attributes Table
Contact Form: DPST (1 Form A and B)
No of Channels: 2
Output Voltage: 0V to 400V
On-state Resistance-Max: 35Ω
Input Current: 5mA
Contact Current-Max: 100mA
Isolation Voltage-RMS: 5000V
Response Time: 5ms
Capacitance: 0.8pF
Turn-on Delay Time: 0.5ms
Turn-off Delay Time: 3ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications

The AQW614EHAX is a part of AQW Series 400 V 0.1 A 50 Ω 2 Channel Photomos Solid State Relay available in DIP-8 Package

Features:

  • 60 V type couples high capacity (0.5 A) with low on-resistance (typ. 1 Ω).
  • Reinforced insulation 5,000 V
  • Approx. 1/2 the space compared with 1 Form A and 1 Form B relays
  • Applicable for 1 Form A 1 Form B
  • Controls Low-level analog signals
  • High sensitivity and high speed response

Applications:

  • Power supply
  • Measuring instruments
  • Security equipment
  • Modem
  • Telephone equipment
  • Electricity, plant equipment
  • Sensing equipment
  • Low-level off-state leakage current
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,960.00
USD
Quantity
Unit Price
1,000+
$2.96
Product Variant Information section