Manufacturer Part #
AQY221R2SZ
AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay - SOP-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQY221R2SZ - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/14/2025
Details and Download
Part Status:
Active
Active
Panasonic Industry AQY221R2SZ - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 1 |
| Output Voltage: | 0V to 40V |
| On-state Resistance-Max: | 1.25Ω |
| Input Voltage: | 1.5V |
| Input Current: | 5mA |
| Contact Current-Max: | 250mA |
| Isolation Voltage-RMS: | 500V |
| Capacitance: | 1.5pF |
| Turn-on Delay Time: | 0.05ms |
| Turn-off Delay Time: | 0.05ms |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SOP-4 |
| Mounting Method: | Surface Mount |
Features & Applications
The AQY221R2SZ is a Part of AQY Series 40 V 0.25 A 1.25 Ohm 1 Channel SPST Photomos Solid State Relay available in SOP-4 Package
Features:
- Available low on-resistance (R type) and low capacitance (C type)
- High speed switching
- Turn on time: 0.03 ms (typ.)
- Turn off time: 0.03 ms (typ.)
- Small profile of miniature SOP4-pin
- Low-level off state leakage current of typ. 0.01 nA
Applications:
- Measuring and testing equipment
- Telecommunication and broadcasting equipment
- Medical equipment
- Multi-point recorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$2.62
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOP-4
Mounting Method:
Surface Mount