text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY221R4VW

AQY Series SPST 500 mA 40 V Miniature Surface Mount Solid State Relay - VSSOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY221R4VW - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 40V
On-state Resistance-Max:
Input Voltage: 1.14V
Input Current: 500mA
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$12,320.00
USD
Quantity
Unit Price
3,500+
$3.52
Product Variant Information section