text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY221R6TY

AQY Photomos Series 800 mA 30 V 350 mOhm SMT 1 Channel Solid State Relay-VSSOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY221R6TY - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 30V
On-state Resistance-Max: 350mΩ
Contact Current-Max: 800mA
Package Style:  VSSOP-4
Mounting Method: Surface Mount
Features & Applications
Panasonic’s patented PhotoMOS® relays are optically isolated MOSFET relays. The input circuit has an LED which when activated transmits light to a series of photocells that, in turn, charges a pair of MOSFETs on the output circuit. PhotoMOS technology produces solid-state relays which offer superior operating characteristics:
• Long life
• Low power
• consumption
• No contact wear
• Fast switching life
• No arcing
• No bounce
• No noise
• Small size
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$7,500.00
USD
Quantity
Unit Price
1,000+
$7.50
Product Variant Information section