text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY284SZ

AQY Photomos Series 100 mA 400 V 35 Ohm SMT 1 Channel Solid State Relay -SOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY284SZ - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 400V
On-state Resistance-Max: 35Ω
Contact Current-Max: 100mA
Isolation Voltage-RMS: 1500V
Package Style:  SOP-4
Mounting Method: Surface Mount
Features & Applications

The AQY284SZ is a Part of AQY Series 400 V 100 mA 35 Ω 1 Channel SPST Photomos Solid State Relay available in SOP-4 Package

Features:

  • Low cost type
  • High sensitivity, Low ON resistance
  • Available Various package design DIP4, SOP4, DIP8, SOP8 packages
  • Low-level off state leakage current

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensors
  • Amusement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$815.00
USD
Quantity
Unit Price
1,000+
$0.815
Product Variant Information section