text.skipToContent text.skipToNavigation

Manufacturer Part #

AQZ202G

AQZ Series 6 A 60 V SPST Through Hole PhotoMOS High Capacity Relay - SIL-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQZ202G - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 60V
On-state Resistance-Max: 0.03Ω
Contact Current-Max: 6A
Isolation Voltage-RMS: 2500V
Capacitance: 0.8pF
Turn-on Delay Time: 3.8ms
Turn-off Delay Time: 0.2ms
Operating Temp Range: -40°C to +85°C
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$5,535.00
USD
Quantity
Unit Price
500+
$11.07
Product Variant Information section