text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1030N

CPC1030N Series SPST 120 mA 350 V Single Channel Solid State Relay SMT - SOIC-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CPC1030N - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 1.5V to 900mV
Output Voltage: 350V
On-state Resistance-Max: 30Ω
Input Current: 50mA
Isolation Voltage-RMS: 1500V
Capacitance: 25F
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$1,030.00
USD
Quantity
Unit Price
100
$2.11
200
$2.09
300
$2.08
400+
$2.06
Product Variant Information section