text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1708J

CPC Series SPST 4 A 60 V Load Voltage Power Solid State Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CPC1708J - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 60V
On-state Resistance-Max: 80mΩ
Input Voltage: 0.9V to 1.56V
Input Current: 50mA
Contact Current-Max: 4A
Isolation Voltage-RMS: 2500V
Capacitance: 1pF
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
100
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,165.00
USD
Quantity
Unit Price
2
$12.14
4
$12.05
15
$11.88
25
$11.82
50+
$11.65
Product Variant Information section