text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1916Y

CPC1916 Series 2.5 A 100 V SPST Through Hole OptoMOS® Power Relay - SIP-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CPC1916Y - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 100V
On-state Resistance-Max: 340mΩ
Input Voltage: 1.2V
Input Current: 50mA
Isolation Voltage-RMS: 2500V
Operating Temp Range: -40°C to +85°C
Package Style:  SIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$3,755.00
USD
Quantity
Unit Price
25
$7.66
50
$7.61
75
$7.59
100
$7.57
125+
$7.51
Product Variant Information section