text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1966Y

CPC Series SPST 3 A 600 V DC Control AC Output Solid State Switch - SIP-4

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 600V
Contact Current-Max: 3A
Isolation Voltage-RMS: 3750V
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
1,875
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$61.50
USD
Quantity
Web Price
25
$2.46
75
$2.09
100
$2.07
250
$2.00
375+
$1.97
Product Variant Information section