text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC2317NTR

CPC2317N Series DPST 1500 V Dual Channel SMT Solid State Relay - SOIC-8

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPST (1 Form A and B)
No of Channels: 2
On-state Resistance-Max: 16Ω
Input Voltage: 0.9V to 1.4V
Input Current: 50mA
Isolation Voltage-RMS: 1500V
Capacitance: 1pF
Turn-on Delay Time: 3ms
Turn-off Delay Time: 3ms
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,850.00
USD
Quantity
Web Price
2,000+
$0.925
Product Variant Information section