text.skipToContent text.skipToNavigation

Manufacturer Part #

LAA110S

LAA110 Series DPST 120 mA 350 V Dual Channel Solid State Relay SMT - SMD-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Littelfuse LAA110S - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 350V
On-state Resistance-Max: 35Ω
Input Voltage: 1.2V
Input Current: 50mA
Contact Current-Max: 120mA
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$1,322.50
USD
Quantity
Unit Price
5
$5.47
15
$5.42
30
$5.38
50
$5.36
125+
$5.29
Product Variant Information section