text.skipToContent text.skipToNavigation

Manufacturer Part #

LCA110L

LCA110 Series SPST 120 mA 350 V Single Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
Littelfuse LCA110L - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 350V
On-state Resistance-Max: 35Ω
Input Voltage: 1.2V
Input Current: 50mA
Contact Current-Max: 120mA
Isolation Voltage-RMS: 3750V
Capacitance: 25pF
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$592.50
USD
Quantity
Unit Price
10
$2.51
25
$2.47
50
$2.45
100
$2.42
200+
$2.37
Product Variant Information section