text.skipToContent text.skipToNavigation

Manufacturer Part #

LCA110STR

LCA110 Series SPST (1 Form A) 120 mA 350 V Solid State Relay SMT - DIP-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Littelfuse LCA110STR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 350V
On-state Resistance-Max: 35Ω
Input Voltage: 1.2V
Input Current: 50mA
Contact Current-Max: 120mA
Isolation Voltage-RMS: 3750V
Capacitance: 25pF
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,000
USA:
13,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,840.00
USD
Quantity
Unit Price
1,000+
$1.84
Product Variant Information section