text.skipToContent text.skipToNavigation

Manufacturer Part #

LCA710R

LCA Series SPST (1 Form A) 1 A 60 V Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Littelfuse LCA710R - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 60V
On-state Resistance-Max: 0.5Ω
Input Voltage: 0.9V to 1.56V
Input Current: 50mA
Contact Current-Max: 1A
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$27.50
USD
Quantity
Unit Price
5
$5.50
15
$5.44
30
$5.41
50
$5.38
125+
$5.31
Product Variant Information section