text.skipToContent text.skipToNavigation

Manufacturer Part #

LCA715S

LCA715 Series SPST 1 A 60 V Single Channel Solid State Relay SMT - DIP-6

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 60V
On-state Resistance-Max: 0.25Ω
Contact Current-Max: 1.8A
Isolation Voltage-RMS: 3750V
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The LCA715S is a 60 V single-pole, normally open (1-Form-A) Solid State Relay. The ultra-low on-resistance of this relay enables high-current operation. Clare's patented OptoMOS architecture makes available the optically coupled technology necessary to activate the output's efficient MOSFET switches, while providing 3750 Vrms input-to-output isolation. Control of the isolated output is accomplished by means of the highly effective GaAlAs infrared LED at the input.

Features:

  • 3750 Vrms Input/Output Isolation
  • Low Drive Power Requirements (TTL/CMOS Compatible)
  • No Moving Parts
  • High Reliability
  • Arc-Free With No Snubbing Circuits
  • No EMI/RFI Generation
  • Small 8-Pin Package
  • Machine Insertable, Wave Solderable
  • Surface Mount Tape & Reel Versions Available

Applications:

  • Telecommunications
  • Instrumentation
    • Multiplexers
    • Data Acquisition
    • Electronic Switching
    • I/O Subsystems
    • Meters (Watt-Hour, Water, Gas)
  • Medical Equipment-Patient/Equipment Isolation
  • Security
  • Aerospace
  • Industrial Controls
Pricing Section
Stock:
138
Minimum Order:
1
Multiple Of:
1
4,420
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.63
USD
Quantity
Web Price
1
$4.63
15
$3.83
40
$3.57
100
$3.35
250+
$3.14
Product Variant Information section