
Product Variant Information section
Available Packages
Package Qty:
1,000
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Stock: 0
On Order:Order inventroy details 1,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity | Web Price |
---|---|
1,000+ | $3.06 |
Attributes
Attributes Table
Contact Form | SPST (1 Form A) |
No of Channels | 2 |
On-state Resistance-Max | 0.15Ω |
Input Voltage | 1.2V |
Isolation Voltage-RMS | 3750V |
Operating Temp Range | -40°C to +85°C |