text.skipToContent text.skipToNavigation

Manufacturer Part #

LCB120

LCB120 Series SPST 170 mA 250 V Single Channel Solid State Relay - DIP-6

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
Output Voltage: 250V
On-state Resistance-Max: 20Ω
Contact Current-Max: 170mA
Isolation Voltage-RMS: 3750V
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The LCB120 is a 1-Form-B (normally closed) relay which uses optically coupled MOSFET echnology to provide 3750Vrms of input to output isolation. The efficient MOSFET switches and photovoltaic die use Clare’s patented OptoMOS® architecture.

A highly efficient GaAIAs infrared LED controls the optically coupled output. The LCB120 has low on-resistance and is well suited for most applications requiring a normally closed relay.

Features:

  • Small 6-Pin Package
  • Low Drive Power Requirements (TTL/CMOS Compatible)
  • Surface Mount Tape & Reel Version Available
  • Arc-Free With No Snubbing Circuits
  • 3750Vrms Input/Output Isolation
  • FCC Compatible
  • VDE Compatible
  • No EMI/RFI Generation
  • Machine Insertable, Wave Solderable

Applications:

  • Telecommunications
    • Telecom Switching
    • Tip/Ring Circuits
    • Modem Switching (Laptop, Notebook, Pocket Size)
    • Hook Switch
    • Dial Pulsing
    • Ground Start
    • Ringing Injmection
  • Instrumentation
    • Multiplexers
    • Data Acquisition
    • Electronic Switching
    • I/O Subsystems
    • Meters (Watt-Hour, Water, Gas)
  • Medical Equipment-Patient/Equipment Isolation
  • Security
  • Aerospace
  • Industrial Controls
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$100.50
USD
Quantity
Web Price
1
$2.16
25
$2.04
50
$2.01
150
$1.97
300+
$1.95
Product Variant Information section