text.skipToContent text.skipToNavigation

Manufacturer Part #

LCC110

LCC110 Series SPDT 120 mA 350 V Single Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Littelfuse LCC110 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Output Voltage: 350V
On-state Resistance-Max: 35Ω
Input Voltage: 1.2V
Input Current: 50mA
Contact Current-Max: 120mA
Isolation Voltage-RMS: 3750V
Capacitance: 25pF
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$20.65
USD
Quantity
Unit Price
10
$4.13
20
$4.08
40
$4.03
75
$3.99
150+
$3.91
Product Variant Information section