text.skipToContent text.skipToNavigation

Manufacturer Part #

PAA150P

PAA150 Series 250 mA 250 V DPST Surface Mount OptoMOS® Relay - Flatpack-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Littelfuse PAA150P - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 2
Output Voltage: 250V
On-state Resistance-Max: 7Ω
Input Voltage: 0.9V to 1.5V
Input Current: 50mA
Contact Current-Max: 250A
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  FLATPACK 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$821.00
USD
Quantity
Unit Price
3
$8.53
10
$8.43
20
$8.37
40
$8.32
75+
$8.21
Product Variant Information section