text.skipToContent text.skipToNavigation

Manufacturer Part #

PLA110

PLA110 Series SPST 150 mA 400 V Single Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse PLA110 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 400V
On-state Resistance-Max: 22Ω
Input Voltage: 1.2V
Input Current: 50mA
Contact Current-Max: 150mA
Isolation Voltage-RMS: 3750V
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$937.50
USD
Quantity
Unit Price
10
$3.97
25
$3.91
40
$3.88
100
$3.82
150+
$3.75
Product Variant Information section