text.skipToContent text.skipToNavigation

Manufacturer Part #

PLA160STR

Mount Single-Pole Relay 300V Solid State Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Littelfuse PLA160STR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 300V
On-state Resistance-Max: 100Ω
Input Voltage: 1.8V to 2.8V
Input Current: 50mA
Contact Current-Max: 50mA
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,720.00
USD
Quantity
Unit Price
1,000+
$4.72
Product Variant Information section