text.skipToContent text.skipToNavigation

Manufacturer Part #

PVG612PBF

PVG Photovoltaic Series 1 A 60 V 0.1 Ohm SPST Solid State Relay - MDIP-6

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Infineon Technologies PVG612PBF - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 60V
On-state Resistance-Max: 0.5Ω
Input Current: 25mA
Contact Current-Max: 1A
Isolation Voltage-RMS: 4000V
Dielectric Withstanding Voltage: 4000V
Capacitance: 1pF
Turn-on Delay Time: 2ms
Turn-off Delay Time: 0.5ms
Operating Temp Range: -40°C to +85°C
Package Style:  MDIP-6
Mounting Method: Through Hole
Features & Applications

The PVG612PBF is a Single-Pole Normally Open HEXFET Power MOSFET Photovoltaic Relay, available in 6-Pin molded DIP package.

This Relay exceed the performance capabilities of electromechanical relays in operating life, sensitivity, stability of on-resistance, miniaturization, insensitivity to magnetic fields and ruggedess

Features:

  • Bounce-free operation
  • High load current capacity
  • High off-state resistance
  • Linear AC/DC operation
  • 4,000 VRMS I/O Isolation
  • Solid-State reliability
  • UL recognized
  • ESD Tolerance:
    • 4000V Human Body Model
    • 500V Machine Model

Applications:

  • Programmable Logic Controllers
  • Computers and Peripheral Devices
  • Audio Equipment
  • Power Supplies and Power Distribution
  • Control of Displays and Indicators
  • Industrial Automation
Pricing Section
Global Stock:
3,064
USA:
3,064
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$25.70
USD
Quantity
Unit Price
5
$5.14
20
$5.02
30
$4.98
75
$4.91
125+
$4.80
Product Variant Information section