text.skipToContent text.skipToNavigation

Manufacturer Part #

PVT322ASPBF

PVT Series 250 V 8 Ohm DPST SMT HEXFET® Power MOSFET Photovoltaic Relay -DIP-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies PVT322ASPBF - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
No of Channels: 2
Output Voltage: 0V to 250V
On-state Resistance-Max:
Input Current: 25mA
Contact Current-Max: 170mA
Isolation Voltage-RMS: 4000V
Dielectric Withstanding Voltage: 4000V
Capacitance: 1pF
Turn-on Delay Time: 3ms
Turn-off Delay Time: 0.5ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$11,880.00
USD
Quantity
Unit Price
2,000+
$5.94
Product Variant Information section