text.skipToContent text.skipToNavigation

Manufacturer Part #

LB22F2BQ6544

LB22 Series 3 A 250 VAC SPDT On-Mom Panel Mount Illuminated Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch LB22F2BQ6544 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Rated Voltage: 12V
Contact Current-Max: 3A
Switch Operation: On-On
Circuitry: SPDT
Insulation Resistance: 1000MΩ
Illumination Color: Blue
Actuator Style: Flat Blue Button
Termination Style: Solder Lug
Operating Temperature: -20°C to +55°C
IP Rating: IP65
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
280
Multiple Of:
28
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,615.60
USD
Quantity
Unit Price
28
$5.88
56
$5.85
84
$5.83
112
$5.81
140+
$5.77
Product Variant Information section