text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-11MH1T

ESE-11 Series 10 mA SPST Horizontal SMT Detector Switch with Gull Wings

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ESE-11MH1T - Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$291.00
USD
Quantity
Unit Price
1,500
$0.194
3,000+
$0.19
Product Variant Information section