text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-11SH2C

ESE-11 Series 10 mA SPST Vertical Through Hole Detector Switch with Gull Wings

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ESE-11SH2C - Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: Gull Wing
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
200
$0.189
600
$0.185
800
$0.184
2,000
$0.18
3,000+
$0.177
Product Variant Information section