text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-22MV21

ESE-22 Series 10 mA SPST 2N SMT Vertical Detector Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ESE-22MV21 - Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: Tab
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$820.00
USD
Quantity
Unit Price
100
$0.22
200
$0.215
1,250
$0.21
2,500+
$0.205
Product Variant Information section