text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-24CMV6T

ESE24 Series 10 mA 5 V SPDT Mom-Off-Mom Vertical Surface Mount Detector Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ESE-24CMV6T - Technical Attributes
Attributes Table
Type Actuated: Top Actuated
Actuator Style: Lever
Contact Form: SPDT (1 Form C)
Rated Voltage: 5V
Contact Current-Max: 10mA
Insulation Resistance: 100MΩ
Contact Resistance: 500mΩ
Termination Style: Tab
Operating Temp Range: -10°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
75
$0.315
150
$0.31
300
$0.305
750
$0.30
1,500+
$0.29
Product Variant Information section