text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-31L15T

ESE-31 Series 10 mA SPST SMT Horizontal 2HL Detector Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
Panasonic Industry ESE-31L15T - Technical Attributes
Attributes Table
Contact Current-Max: 10mA
Termination Style: Tab
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.00
USD
Quantity
Unit Price
50
$0.36
125
$0.355
250
$0.35
750
$0.34
1,500+
$0.33
Product Variant Information section