text.skipToContent text.skipToNavigation

Manufacturer Part #

60C22-M7-4-040C

60C Series 22.5° 16 Position Medium Torque Quad Direction Joystick w/ 4" Cable

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 60C22-M7-4-040C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Bat
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$956.50
USD
Quantity
Unit Price
1
$40.17
3
$39.55
5
$39.26
10
$38.87
20+
$38.26
Product Variant Information section