text.skipToContent text.skipToNavigation

Manufacturer Part #

61C11-01-08-02

61 Series 32 Position 11.25° No Detent PC Mount Pushbutton Optical Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 61C11-01-08-02 - Technical Attributes
Attributes Table
Encoder Type: Pushbutton
Supply Voltage: 5V
Actuator Type: Shaft
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$905.00
USD
Quantity
Unit Price
1
$38.01
3
$37.42
5
$37.15
10
$36.78
20+
$36.20
Product Variant Information section