text.skipToContent text.skipToNavigation

Manufacturer Part #

61R64-050

5 Pin 64 Cycles 5.0 Inch Cable Optical Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 61R64-050 - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Shaft
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,826.50
USD
Quantity
Unit Price
1
$76.71
2
$75.76
3
$75.21
5
$74.52
10+
$73.06
Product Variant Information section