text.skipToContent text.skipToNavigation

Manufacturer Part #

62A11-02-060C

32 Positions Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62A11-02-060C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Pushbutton
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,080.75
USD
Quantity
Unit Price
1
$45.39
3
$44.64
4
$44.45
10
$43.84
15+
$43.23
Product Variant Information section