text.skipToContent text.skipToNavigation

Manufacturer Part #

62A15-02-060C

62A Series 24 Detent Position 5 V Optical Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62A15-02-060C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$45.39
USD
Quantity
Unit Price
1
$45.39
3
$44.64
4
$44.45
10
$43.84
15+
$43.23
Product Variant Information section