text.skipToContent text.skipToNavigation

Manufacturer Part #

62AG22-L5-060C

Encoder 22.5° or 16 positions low torque medium force pushbutton 6.0 in

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Grayhill 62AG22-L5-060C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Supply Current: 30mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Angle of Throw: 22.5°
Actuator Type: Round
No of Decks: Multiple
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
20
Total
$1,428.00
USD
Quantity
Unit Price
2
$14.88
4
$14.78
15
$14.57
25
$14.49
50+
$14.28
Product Variant Information section